Molex iGrid Series Vertical PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 213-4610Brand: MolexManufacturers Part No.: 5016451420
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

iGrid

Pitch

2.0mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 3920) (ex VAT)

Molex iGrid Series Vertical PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (In a Tray of 3920) (ex VAT)

Molex iGrid Series Vertical PCB Header, 14 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

iGrid

Pitch

2.0mm

Number Of Contacts

14

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Country of Origin

Vietnam