Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row

RS Stock No.: 179-1709Brand: MolexManufacturers Part No.: 501646-1600
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

16

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

For Use With

501647 22-26 AWG Terminal, 501648 26-28 AWG Terminal

Length

18mm

Width

8.2mm

Housing Material

Nylon

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row

P.O.A.

Molex Male Connector Housing, 2mm Pitch, 16 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

16

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

For Use With

501647 22-26 AWG Terminal, 501648 26-28 AWG Terminal

Length

18mm

Width

8.2mm

Housing Material

Nylon

Country of Origin

Japan