Molex, V-Flip 0.5mm Pitch 24 Way Vertical Male FPC Connector, Through Hole

RS Stock No.: 329-076Brand: MolexManufacturers Part No.: 5019512430
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

Through Hole

Body Orientation

Vertical

Series

V-Flip

Country of Origin

Vietnam

Stock information temporarily unavailable.

P.O.A.

Molex, V-Flip 0.5mm Pitch 24 Way Vertical Male FPC Connector, Through Hole

P.O.A.

Molex, V-Flip 0.5mm Pitch 24 Way Vertical Male FPC Connector, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

24

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

Through Hole

Body Orientation

Vertical

Series

V-Flip

Country of Origin

Vietnam