Technical documents
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
1.25mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
50 V
Series
CLIK-MATE
Contact Material
Copper
Series Number
502386
Product details
1.25mm Right Angle PCB Receptacle
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
1.25mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
50 V
Series
CLIK-MATE
Contact Material
Copper
Series Number
502386
Product details
1.25mm Right Angle PCB Receptacle
1.25mm Wire to Board CLIK-Mate™ SMT
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.