Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination

RS Stock No.: 660-1094Brand: MolexManufacturers Part No.: 502386-0870
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

50 V

Series

CLIK-MATE

Contact Material

Copper

Series Number

502386

Product details

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

P.O.A.

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination

P.O.A.

Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket, 8-Contact, 1-Row, 1.25mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

1.25mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

50 V

Series

CLIK-MATE

Contact Material

Copper

Series Number

502386

Product details

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.