Molex Surface Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch

RS Stock No.: 243-6882Brand: MolexManufacturers Part No.: 502443-0470Distrelec Article No.: 30161193
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 650) (ex VAT)

Molex Surface Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch

P.O.A.

Each (On a Reel of 650) (ex VAT)

Molex Surface Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Country of Origin

Japan