Molex Through Hole Mount PCB Socket, 4-Contact, 1-Row, 1.5mm Pitch

RS Stock No.: 262-3608Brand: MolexManufacturers Part No.: 5031590400Distrelec Article No.: 30299114
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

1.5mm

Type

PCB Receptacle

Mounting Type

Through Hole

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 255) (ex VAT)

Molex Through Hole Mount PCB Socket, 4-Contact, 1-Row, 1.5mm Pitch

P.O.A.

Each (In a Tray of 255) (ex VAT)

Molex Through Hole Mount PCB Socket, 4-Contact, 1-Row, 1.5mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Pitch

1.5mm

Type

PCB Receptacle

Mounting Type

Through Hole

Country of Origin

Japan