Technical documents
Specifications
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
Top and Bottom Contact
Contact Position
Dual
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
Easy On
Series Number
503480
Number Of Rows
1
Contact Plating
Gold over Nickel
Termination Method
Solder
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Korea, Republic Of
Product details
Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series
Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These Easy On FPC connectors feature a BackFlip actuator which provides a secure connection between the FPC and the connector terminals and allow a high upward pull force. The BackFlip actuator also enables easy insertion of the FPC. These FPC connectors have a dual contact design which eliminates the need for separate top and bottom style FPC connectors when routing FPC to parallel boards. This allows design flexibility and makes layout easier and quicker. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints and a nickel barrier plating provides protection against flux wicking.
Features and Benefits
• Space saving design with low profile height of 1.00 mm
• BackFlip type actuator for easy and secure connection of FPC
• Dual contact terminal design for cost savings and design flexibility
• Nickel barrier plating to protect against flux wicking
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in digital still cameras, digital video cameras, portable audio players, mobile phones, portable games and personal navigators
0.5mm FFC - Molex
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
8
Contact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
Top and Bottom Contact
Contact Position
Dual
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
Easy On
Series Number
503480
Number Of Rows
1
Contact Plating
Gold over Nickel
Termination Method
Solder
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Housing Material
Liquid Crystal Polymer
Country of Origin
Korea, Republic Of
Product details
Molex Easy On 0.5 mm Right Angle SMT FPC Connectors with BackFlip Actuator - 503480 Series
Easy On 503480 series right angle SMT mount FPC connectors with a 0.5 mm pitch and a low profile, space saving design. These Easy On FPC connectors feature a BackFlip actuator which provides a secure connection between the FPC and the connector terminals and allow a high upward pull force. The BackFlip actuator also enables easy insertion of the FPC. These FPC connectors have a dual contact design which eliminates the need for separate top and bottom style FPC connectors when routing FPC to parallel boards. This allows design flexibility and makes layout easier and quicker. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints and a nickel barrier plating provides protection against flux wicking.
Features and Benefits
• Space saving design with low profile height of 1.00 mm
• BackFlip type actuator for easy and secure connection of FPC
• Dual contact terminal design for cost savings and design flexibility
• Nickel barrier plating to protect against flux wicking
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in digital still cameras, digital video cameras, portable audio players, mobile phones, portable games and personal navigators
