Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max

RS Stock No.: 679-4798Brand: MolexManufacturers Part No.: 50394-8100
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Country of Origin

China

Product details

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Stock information temporarily unavailable.

P.O.A.

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Select packaging type

P.O.A.

Molex Milli-Grid Series Female Crimp Terminal, 30AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 1100P.O.A.
1200 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Brand

Molex

Gender

Female

For Use With

Milli-Grid Connector Housing

Series

MILLI-GRID

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size (mm²)

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

30AWG

Maximum Wire Size AWG

24AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

24AWG

Series Number

50394

Country of Origin

China

Product details

Molex Milli-Grid Crimp Terminals

A range of receptacle and pin crimp terminals for use in Milli-Grid series plug and receptacle connector housings

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals