Molex, FD19, 505110 0.5mm Pitch 10 Way Female FPC Connector, Bottom Contact

RS Stock No.: 205-6015Brand: MolexManufacturers Part No.: 5051101092
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Series

FD19

Series Number

505110

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Molex, FD19, 505110 0.5mm Pitch 10 Way Female FPC Connector, Bottom Contact
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Molex, FD19, 505110 0.5mm Pitch 10 Way Female FPC Connector, Bottom Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Series

FD19

Series Number

505110