Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
MLX
For Use With
2.1Diameter MLX Pin & Socket Receptacle
Body Orientation
Straight
Width
15.75mm
Housing Material
Nylon
Country of Origin
India
Product details
Crimp Terminal Housing Receptacle, 42022 Series
A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.
Molex MLX Series (0.084in./2.13mm Ø)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Gender
Female
Mounting Type
Cable Mount
Series
MLX
For Use With
2.1Diameter MLX Pin & Socket Receptacle
Body Orientation
Straight
Width
15.75mm
Housing Material
Nylon
Country of Origin
India
Product details
Crimp Terminal Housing Receptacle, 42022 Series
A range of Series 42022 MLX Crimp Terminal Housing Receptacles with positive locks and fully isolated contacts. These MLX Crimp Terminal Housing Receptacles have circuit ID grooves to reduce errors in assembly and anti-stress positioning tabs to reduce breakage.
Manufactures Part Numbers 5084-2xx0 are Translucent.
Manufactures Part Numbers 5084-2xx2 are Opaque.