Technical documents
Specifications
Brand
MolexContact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
51296
Series Number
51296-0833
Country of Origin
Japan
P.O.A.
51296, 51296-0833 0.5mm Pitch Right Angle FPC Connector, Bottom
1
P.O.A.
51296, 51296-0833 0.5mm Pitch Right Angle FPC Connector, Bottom
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexContact Material
Phosphor Bronze
Pitch
0.5mm
Mounting Type
Surface Mount
Termination Type
Bottom
Body Orientation
Right Angle
Series
51296
Series Number
51296-0833
Country of Origin
Japan
