Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
MICROCLASP
For Use With
MicroClasp Wire-to-Board Receptacle
Body Orientation
Straight
Length
9.4mm
Width
6.95mm
Housing Material
Nylon
Country of Origin
Japan
Product details
Single Row Receptacle Housing
Approvals
UL 94V-0
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
MICROCLASP
For Use With
MicroClasp Wire-to-Board Receptacle
Body Orientation
Straight
Length
9.4mm
Width
6.95mm
Housing Material
Nylon
Country of Origin
Japan
Product details
Single Row Receptacle Housing
Approvals
UL 94V-0
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
