Molex, FFC/FPC THROUGH HOLE, 52045 1.25mm Pitch 32 Way Straight Female FPC Connector, Vertical Contact

RS Stock No.: 167-6412Brand: MolexManufacturers Part No.: 52045-3245
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

32

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

FFC/FPC THROUGH HOLE

Series Number

52045

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

PET

Minimum Operating Temperature

-40°C

Product details

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC

Stock information temporarily unavailable.

P.O.A.

Molex, FFC/FPC THROUGH HOLE, 52045 1.25mm Pitch 32 Way Straight Female FPC Connector, Vertical Contact

P.O.A.

Molex, FFC/FPC THROUGH HOLE, 52045 1.25mm Pitch 32 Way Straight Female FPC Connector, Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

32

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

200 V

Series

FFC/FPC THROUGH HOLE

Series Number

52045

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

PET

Minimum Operating Temperature

-40°C

Product details

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC