Molex Female Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row

RS Stock No.: 178-9347Brand: MolexManufacturers Part No.: 52116-0240
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

50038 Mizu-P25 Crimp Terminal

Length

12.4mm

Width

25.7mm

Housing Material

Polyester

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Molex Female Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row

P.O.A.

Molex Female Crimp Connector Housing, 5mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

50038 Mizu-P25 Crimp Terminal

Length

12.4mm

Width

25.7mm

Housing Material

Polyester

Country of Origin

Japan