Molex, Slide, 52610 1mm Pitch 30 Way Vertical Female FPC Connector, Solder

RS Stock No.: 207-6867Brand: MolexManufacturers Part No.: 526101233Distrelec Article No.: 30161926
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Vertical

Series

Slide

Series Number

52610

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Molex, Slide, 52610 1mm Pitch 30 Way Vertical Female FPC Connector, Solder

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Molex, Slide, 52610 1mm Pitch 30 Way Vertical Female FPC Connector, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Vertical

Series

Slide

Series Number

52610

Country of Origin

Japan