Molex, 52793 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF

RS Stock No.: 179-1963Brand: MolexManufacturers Part No.: 52793-0470
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52793

Number Of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PPS

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Molex, 52793 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF
Select packaging type

P.O.A.

Molex, 52793 1mm Pitch 4 Way Right Angle Female FPC Connector, Non-ZIF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

Non-ZIF

Insertion Force

Non-ZIF

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V

Series Number

52793

Number Of Rows

1

Termination Method

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Housing Material

PPS

Country of Origin

Malaysia