Molex PicoBlade Series Straight Through Hole PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 189-1489Brand: MolexManufacturers Part No.: 53047-0810
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

PICOBLADE

Pitch

1.25mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Series Number

53047

Voltage Rating

125.0 V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Molex PicoBlade Series Straight Through Hole PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

P.O.A.

Molex PicoBlade Series Straight Through Hole PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

PICOBLADE

Pitch

1.25mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Series Number

53047

Voltage Rating

125.0 V

Country of Origin

Japan