Technical documents
Specifications
Brand
MolexSeries
MICRO-LATCH
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
2.0A
Series Number
53253
Voltage Rating
125.0 V
Product details
Headers, 53253 Series
Mates with 51065 Series housings typical stock number 688-2603
Use with 50212 Series terminals typical stock number 679-4691
Kinked PC tails
Three-sided shroud
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
MolexSeries
MICRO-LATCH
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin
Current Rating
2.0A
Series Number
53253
Voltage Rating
125.0 V
Product details
Headers, 53253 Series
Mates with 51065 Series housings typical stock number 688-2603
Use with 50212 Series terminals typical stock number 679-4691
Kinked PC tails
Three-sided shroud
2.0mm Wire to Board Molex Micro-Latch
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry.