Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex PicoBlade Series Right Angle Surface Mount PCB Header, 3 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 179-6598Brand: MolexManufacturers Part No.: 53261-0371-TR250
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

PICOBLADE

Pitch

1.25mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Series Number

53261

Current Rating

1.0A

Voltage Rating

125.0 V

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Molex PicoBlade Series Right Angle Surface Mount PCB Header, 3 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

P.O.A.

Molex PicoBlade Series Right Angle Surface Mount PCB Header, 3 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

PICOBLADE

Pitch

1.25mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Tin

Series Number

53261

Current Rating

1.0A

Voltage Rating

125.0 V

Country of Origin

Malaysia