Molex, Slide, 54132 0.5mm Pitch 30 Way Right Angle Female FPC Connector, Solder

RS Stock No.: 207-6880Brand: MolexManufacturers Part No.: 541323062
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

Slide

Series Number

54132

Country of Origin

Malaysia

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Molex, Slide, 54132 0.5mm Pitch 30 Way Right Angle Female FPC Connector, Solder

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Molex, Slide, 54132 0.5mm Pitch 30 Way Right Angle Female FPC Connector, Solder

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Solder

Body Orientation

Right Angle

Series

Slide

Series Number

54132

Country of Origin

Malaysia