Technical documents
Specifications
Brand
MolexGender
Male
Termination Method
Solder
Contact Plating
Gold, Tin
Mounting Type
Plug-In Mount
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Molex Telecom Connector, Plug
1
P.O.A.
Molex Telecom Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Male
Termination Method
Solder
Contact Plating
Gold, Tin
Mounting Type
Plug-In Mount
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan