Molex Right Angle, Through Hole, Socket Type B 2.0 USB Connector

RS Stock No.: 515-2005Brand: MolexManufacturers Part No.: 54819-0519Distrelec Article No.: 30161456
brand-logo
View all in USB Connectors

Technical documents

Specifications

Brand

Molex

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

30.0 V

Series

On-The-Go

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Series Number

54819

Country of Origin

China

Product details

USB On-The-Go (OTG)

These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits

• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.
• 5-pin design (one ID pin).
• Through-hole and SMT versions available.
• Cable assemblies available.
• Voltage Rating of 30V.
• Current Rating of 1A.
• Expected Life Cycles are 5000.

Molex USB Connectors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex Right Angle, Through Hole, Socket Type B 2.0 USB Connector
Select packaging type

P.O.A.

Molex Right Angle, Through Hole, Socket Type B 2.0 USB Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Molex

Gender

Female

USB Type

B

Mounting Type

Through Hole

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

30.0 V

Series

On-The-Go

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Series Number

54819

Country of Origin

China

Product details

USB On-The-Go (OTG)

These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits

• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.
• 5-pin design (one ID pin).
• Through-hole and SMT versions available.
• Cable assemblies available.
• Voltage Rating of 30V.
• Current Rating of 1A.
• Expected Life Cycles are 5000.

Molex USB Connectors

You may be interested in