Technical documents
Specifications
Brand
MolexNumber Of Contacts
6
Pitch
2mm
Gender
Male
Mounting Type
Cable Mount
Series
55100
Body Orientation
Straight
Housing Material
Polymer
Country of Origin
Japan
Product details
Molex 55100 Series 2.00mm Serial I/O Plug Kit
From Molex, this 55100 series 6 way serial I/O plug kit has a 2.0mm pitch and solder termination. Some times referred to as a FireWire, this wire to wire serial I/O plug kit consists of a housing assembly, shell body and cover, cable clamp, covers and screws. The metal parts of this serial I/O 6 way plug kit are made from stainless steel, the housing from high temperature thermoplastic and the contacts from phosphor bronze with a gold plating. FireWire cable assemblies are known for their high rate of data transfer, and are often used in digital video applications.
Serial I/O Connector - Molex
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
MolexNumber Of Contacts
6
Pitch
2mm
Gender
Male
Mounting Type
Cable Mount
Series
55100
Body Orientation
Straight
Housing Material
Polymer
Country of Origin
Japan
Product details
Molex 55100 Series 2.00mm Serial I/O Plug Kit
From Molex, this 55100 series 6 way serial I/O plug kit has a 2.0mm pitch and solder termination. Some times referred to as a FireWire, this wire to wire serial I/O plug kit consists of a housing assembly, shell body and cover, cable clamp, covers and screws. The metal parts of this serial I/O 6 way plug kit are made from stainless steel, the housing from high temperature thermoplastic and the contacts from phosphor bronze with a gold plating. FireWire cable assemblies are known for their high rate of data transfer, and are often used in digital video applications.