Technical documents
Specifications
Brand
MolexGender
Female
Number Of Contacts
10
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold, Tin
Current Rating
2A
Voltage Rating
125 V
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
55445
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MolexGender
Female
Number Of Contacts
10
Mounting Type
Through Hole
Body Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold, Tin
Current Rating
2A
Voltage Rating
125 V
Termination Method
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Series Number
55445
Country of Origin
China
