Molex 560020 Series PCB Header, 15 Contact(s), 2mm Pitch, 1 Row(s)

RS Stock No.: 265-9400Brand: MolexManufacturers Part No.: 560020-1520
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

560020

Pitch

2mm

Number Of Contacts

15

Number Of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex 560020 Series PCB Header, 15 Contact(s), 2mm Pitch, 1 Row(s)
Select packaging type

P.O.A.

Molex 560020 Series PCB Header, 15 Contact(s), 2mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

560020

Pitch

2mm

Number Of Contacts

15

Number Of Rows

1

Country of Origin

China