Technical documents
Specifications
Brand
MolexWire Size AWG
32 → 26AWG
Product Type
Crimp Tool
For Use With
Pico-Blade Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Product details
Molex Hand Crimping Tool for Reeled PicoBlade Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
Hand Crimping Tool for Reeled Terminals - Overview
From Molex, a hand crimp tool made from high quality materials designed for crimping miniature terminals on a reel. This crimping tool consists of two angled handles, a ratchet mechanism and an insulation and conductor punch. The reeled terminals are cut into 1 inch strips and inserted into a carrier that accurately aligns the terminals and holds them in place during the crimping process.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore prevents partial crimps. Once the cycle is complete the handles will re-openn. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever
Key Features and Benefits
Made from high quality materials
Quick termination of reeled terminals
Ratchet mechanism ensures full crimp cycle is achieved
Ratchet release latch
Applications
This hand crimping tool is designed for use in prototype work and not designed for production
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for use with Molex 50058 and 50079 series PicoBlade reeled crimp receptacle terminals with a wire size range from 32 AWG to 26 AWG. The conductor and insulation punch for the 50058 series terminals is included with the tool. The conductor and insulation punch for the 50059 series needs to be purchased separately;
Insulation punch for 50079 terminals - Molex part number 63811-3770
Conductor punch for 50079 terminals - Molex part number 63811-3702
Tool Kit (contains both items above) - Molex part number 63811-3770
Molex Hand Crimping Tools
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexWire Size AWG
32 → 26AWG
Product Type
Crimp Tool
For Use With
Pico-Blade Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Product details
Molex Hand Crimping Tool for Reeled PicoBlade Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
Hand Crimping Tool for Reeled Terminals - Overview
From Molex, a hand crimp tool made from high quality materials designed for crimping miniature terminals on a reel. This crimping tool consists of two angled handles, a ratchet mechanism and an insulation and conductor punch. The reeled terminals are cut into 1 inch strips and inserted into a carrier that accurately aligns the terminals and holds them in place during the crimping process.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore prevents partial crimps. Once the cycle is complete the handles will re-openn. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever
Key Features and Benefits
Made from high quality materials
Quick termination of reeled terminals
Ratchet mechanism ensures full crimp cycle is achieved
Ratchet release latch
Applications
This hand crimping tool is designed for use in prototype work and not designed for production
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for use with Molex 50058 and 50079 series PicoBlade reeled crimp receptacle terminals with a wire size range from 32 AWG to 26 AWG. The conductor and insulation punch for the 50058 series terminals is included with the tool. The conductor and insulation punch for the 50059 series needs to be purchased separately;
Insulation punch for 50079 terminals - Molex part number 63811-3770
Conductor punch for 50079 terminals - Molex part number 63811-3702
Tool Kit (contains both items above) - Molex part number 63811-3770