Technical documents
Specifications
Brand
MolexWire Size AWG
26 → 22AWG
Wire Size (AWG)
26 → 22AWG
Product Type
Crimp Tool
For Use With
Mini-Lock Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
30396730
Stock information temporarily unavailable.
P.O.A.
Molex 207129 Hand Ratcheting Crimp Tool for Mini-Lock Connectors
1
P.O.A.
Molex 207129 Hand Ratcheting Crimp Tool for Mini-Lock Connectors
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexWire Size AWG
26 → 22AWG
Wire Size (AWG)
26 → 22AWG
Product Type
Crimp Tool
For Use With
Mini-Lock Connectors
Operation
Hand
Ratcheting
Yes
Series
207129
Distrelec Product Id
30396730