Molex 207129 Hand Ratcheting Crimp Tool for Spox 2.5mm Connectors

RS Stock No.: 222-2944Brand: MolexManufacturers Part No.: 638281900Distrelec Article No.: 30130423
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Brand

Molex

Wire Size AWG

28 → 22AWG

Wire Size (AWG)

28 → 22AWG

Product Type

Crimp Tool

For Use With

Spox 2.5mm Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 5) (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Spox 2.5mm Connectors

P.O.A.

Each (In a Box of 5) (ex VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Spox 2.5mm Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Wire Size AWG

28 → 22AWG

Wire Size (AWG)

28 → 22AWG

Product Type

Crimp Tool

For Use With

Spox 2.5mm Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Country of Origin

Germany