Technical documents
Specifications
Brand
MolexType
CMC Receptacle
Number Of Contacts
53
Gender
Female
Number Of Rows
5
Current Rating
2.5 A, 12 A, 21 A
Mounting Type
Cable Mount
Colour
Black
Termination Method
Crimp
IP Rating
IP6K7, IP6K8, IP6K9K
Height
41.25mm
Width
46.1mm
Depth
60.15mm
Housing Material
PET
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
64321
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexType
CMC Receptacle
Number Of Contacts
53
Gender
Female
Number Of Rows
5
Current Rating
2.5 A, 12 A, 21 A
Mounting Type
Cable Mount
Colour
Black
Termination Method
Crimp
IP Rating
IP6K7, IP6K8, IP6K9K
Height
41.25mm
Width
46.1mm
Depth
60.15mm
Housing Material
PET
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Series Number
64321