Technical documents
Specifications
Brand
MolexConnector 1
Flexi-Mate
Series
Flexi-Mate
Connector 2
Flexi-Mate
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
3.7mm
Cable Length
190mm
Connector B Number of Contacts
2
Connector A Number of Contacts
2
Connector A
Flexi-Mate
Connector B
Flexi-Mate
Connector B Gender
Female
Country of Origin
China
Product details
Flexi-Mate Cable Assemblies for LED Lighting
These Flexi-Mate Cable Assemblies from Molex are designed for use in LED panel-lighting applications. The mated height of only 3.0 mm of the Flexi-Mate Cable Assembly ensures that there is no interference into the light luminescence angle of the LEDs. The Flexi-Mate Cable Assembly has 24 AWG wires to support market preference in these types of applications. This range of Flexi-Mate Cable Assemblies provide various options for flexibly interconnecting LED panels including Board-to Board, Wire-to-Board and Loops:
793-2383 Flexi-Mate to Flexi-Mate cable assembly 115 mm long.
793-2392 Flexi-Mate to Flexi-Mate cable assembly 190 mm long.
793-2395 Flexi-Mate cable assembly loop
793-2399 Flexi-Mate to Ferrule cable assembly 350 mm long.
793-2409 Flexi-Mate to Ferrule cable assembly 600 mm long.
3.7mm Molex Flexi-Mate™ Range
These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexConnector 1
Flexi-Mate
Series
Flexi-Mate
Connector 2
Flexi-Mate
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Pitch
3.7mm
Cable Length
190mm
Connector B Number of Contacts
2
Connector A Number of Contacts
2
Connector A
Flexi-Mate
Connector B
Flexi-Mate
Connector B Gender
Female
Country of Origin
China
Product details
Flexi-Mate Cable Assemblies for LED Lighting
These Flexi-Mate Cable Assemblies from Molex are designed for use in LED panel-lighting applications. The mated height of only 3.0 mm of the Flexi-Mate Cable Assembly ensures that there is no interference into the light luminescence angle of the LEDs. The Flexi-Mate Cable Assembly has 24 AWG wires to support market preference in these types of applications. This range of Flexi-Mate Cable Assemblies provide various options for flexibly interconnecting LED panels including Board-to Board, Wire-to-Board and Loops:
793-2383 Flexi-Mate to Flexi-Mate cable assembly 115 mm long.
793-2392 Flexi-Mate to Flexi-Mate cable assembly 190 mm long.
793-2395 Flexi-Mate cable assembly loop
793-2399 Flexi-Mate to Ferrule cable assembly 350 mm long.
793-2409 Flexi-Mate to Ferrule cable assembly 600 mm long.
3.7mm Molex Flexi-Mate™ Range
These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.