Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex PMC Mezzanine Series Straight Surface Mount PCB Header, 64 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 670-6495Brand: MolexManufacturers Part No.: 71436-2464
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

PMC Mezzanine

Pitch

1.0mm

Number Of Contacts

64

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

71436

Current Rating

1.0A

Voltage Rating

100.0 V

Product details

Vertical Stacking SMT Headers & Sockets 64 Way

A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.

Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)

Approvals

UL recognised component

Stock information temporarily unavailable.

P.O.A.

Molex PMC Mezzanine Series Straight Surface Mount PCB Header, 64 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

Molex PMC Mezzanine Series Straight Surface Mount PCB Header, 64 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Molex

Series

PMC Mezzanine

Pitch

1.0mm

Number Of Contacts

64

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

71436

Current Rating

1.0A

Voltage Rating

100.0 V

Product details

Vertical Stacking SMT Headers & Sockets 64 Way

A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.

Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)

Approvals

UL recognised component