Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 759-5249Brand: MolexManufacturers Part No.: 73100-0080
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Miniature

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73100

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Molex BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Select packaging type

P.O.A.

Molex BNC Series, Jack PCB Mount BNC Connector, 75Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

75Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Miniature

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

BNC

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73100

Country of Origin

Taiwan, Province Of China