Molex 73138 Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

RS Stock No.: 759-5271Brand: MolexManufacturers Part No.: 73171-4360
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Miniature

Bulkhead

Yes

Operating Frequency

2GHz

Body Plating

Nickel

Polarity

Normal

Series

73138

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73148

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Molex 73138 Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Select packaging type

P.O.A.

Molex 73138 Series, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Size

Miniature

Bulkhead

Yes

Operating Frequency

2GHz

Body Plating

Nickel

Polarity

Normal

Series

73138

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73148

Country of Origin

Taiwan, Province Of China