Molex SMA Series, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 167-6443Brand: MolexManufacturers Part No.: 73251-2200
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

73251

Country of Origin

Taiwan, Province Of China

Product details

Molex 50 Ohm SMA RF Coaxial PCB Jack Connectors

50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.
These SMA RF coaxial PCB mount Jack Receptacles features are:
759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.
759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.
759-5252 Right Angle, Through Hole
800-6918 Right Angle, Through Hole Nickel plated
800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.
759-5303 Vertical, Through Hole
800-6933 Vertical, SMT
800-6949 Edge and Bulkhead mount (no hardware)
800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated
841-1827 Right Angle, PCB mount, Through Hole
800-6986 Jack to Jack Bulkhead Adapter

Molex SMA RF Coaxial Connectors

The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.

Stock information temporarily unavailable.

P.O.A.

Molex SMA Series, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

P.O.A.

Molex SMA Series, Jack PCB Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

SMA Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Series

SMA

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

73251

Country of Origin

Taiwan, Province Of China

Product details

Molex 50 Ohm SMA RF Coaxial PCB Jack Connectors

50 Ohm SMA RF coaxial PCB mount Jack Receptacles with a teflon dielectric, gold plated centre contact and brass body with Gold plating except 800-6918 and 800-6936 which have Nickel plated bodies.
These SMA RF coaxial PCB mount Jack Receptacles features are:
759-5293 PCB and Panel mount, supplied with a jam nut and lock washer.
759-5299 Edge mount, 1.6 mm thick PCB, length from PCB edge is 9.53 mm.
759-5252 Right Angle, Through Hole
800-6918 Right Angle, Through Hole Nickel plated
800-6961 Edge Mount, 1.6 mm thick PCB, length from PCB edge is 12.7 mm.
759-5303 Vertical, Through Hole
800-6933 Vertical, SMT
800-6949 Edge and Bulkhead mount (no hardware)
800-6936 Right Angle, PCB and Bulkhead mount, Nickel plated
841-1827 Right Angle, PCB mount, Through Hole
800-6986 Jack to Jack Bulkhead Adapter

Molex SMA RF Coaxial Connectors

The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.