Technical documents
Specifications
Brand
MolexSeries
73286
Maximum Current Rating
5A
Maximum Voltage Rating
250 V
Mounting Type
Screw Mount
Operating Frequency
5.1MHz
Termination Style
Screw
Package/Case
Tray
Dimensions
26.92mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Molex, 73286, EMI Filter, 250 V 5.1MHz, 5A, Tray, Screw Mount, Screw, 26.92mm
1
P.O.A.
Molex, 73286, EMI Filter, 250 V 5.1MHz, 5A, Tray, Screw Mount, Screw, 26.92mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexSeries
73286
Maximum Current Rating
5A
Maximum Voltage Rating
250 V
Mounting Type
Screw Mount
Operating Frequency
5.1MHz
Termination Style
Screw
Package/Case
Tray
Dimensions
26.92mm
Country of Origin
United States