Molex MCRF Series, Jack Surface Mount MCX Connector, Solder Termination, Straight Body

RS Stock No.: 702-5425PBrand: MolexManufacturers Part No.: 73412-0110
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

6GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

MCRF

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73412

Country of Origin

Taiwan, Province Of China

Product details

Molex Microcoaxial, Ultra-Microminiature Connectors

Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors

Features and Benefits

• Very low profile design
• Mated height of less than 2.5 mm
• Work up to 6 GHz
• Tactile lock confirms full mating

Product Application Information

These MCRF SMT jacks are ideal for use in small hand held wireless devices such as wireless LAN applications, mobile phones, radio-communication equipment, measurement equipment, GPS systems and bluetooth applications.

Microcoaxial, Ultra-Microminiature Connectors

These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex MCRF Series, Jack Surface Mount MCX Connector, Solder Termination, Straight Body
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex MCRF Series, Jack Surface Mount MCX Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

6GHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Series

MCRF

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series Number

73412

Country of Origin

Taiwan, Province Of China

Product details

Molex Microcoaxial, Ultra-Microminiature Connectors

Ultra-microminiature microcoaxial SMT jack connectors with a low profile design that can work up to a frequency of 6 GHz. With a mated height of less than 2.5 mm, these Ultra-Microminiature jacks are ideal for use in slim equipment. A tactile lock confirms a secure mating connection with the plug connector. These MCRF (Microcoaxial RF) connectors are "drop-in" compatible with U.FL connectors

Features and Benefits

• Very low profile design
• Mated height of less than 2.5 mm
• Work up to 6 GHz
• Tactile lock confirms full mating

Product Application Information

These MCRF SMT jacks are ideal for use in small hand held wireless devices such as wireless LAN applications, mobile phones, radio-communication equipment, measurement equipment, GPS systems and bluetooth applications.

Microcoaxial, Ultra-Microminiature Connectors

These Molex Microcoaxial connectors are very small, cost effective, RF connectors that are compatible with U.FL® connectors. The cable mount right angle plug is only available terminated as a full cable assembly.