Molex SFP Connector & Cage Male 20-Position, 74441-0001

RS Stock No.: 178-9442Brand: MolexManufacturers Part No.: 74441-0001
brand-logo
View all in Pluggable I/O Connectors

Technical documents

Specifications

Brand

Molex

Form Factor

SFP

Type

Connector & Cage

Gender

Male

Number of Ports

1

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

30 V

Housing Material

Glass Filled Thermoplastic

Termination Method

Solder

Series

74441

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex SFP Connector & Cage Male 20-Position, 74441-0001

P.O.A.

Molex SFP Connector & Cage Male 20-Position, 74441-0001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Form Factor

SFP

Type

Connector & Cage

Gender

Male

Number of Ports

1

Number Of Contacts

20

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

30 V

Housing Material

Glass Filled Thermoplastic

Termination Method

Solder

Series

74441

Country of Origin

China