Molex Slim-Grid Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 136-5624Brand: MolexManufacturers Part No.: 78120-2407
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

1.4A

Voltage Rating

125 V

Series

Slim-Grid

Contact Material

Copper

Series Number

78120

Product details

Molex 1.27 mm Slim-Grid Board to Board Connectors

Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is made when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.

Features and Benefits

• High density 1.27 x 1.27 mm grid design
• Polarization features to prevent mismating
• Locking windows and ramps for secure mating connection
• PCB locating pegs for accurate PCB placement
• Pick and place cap (unshrouded header)

Product Application Information

These 1.27 mm Slim-Grid connectors are ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.

1.27mm Molex Board-to-board

P.O.A.

Molex Slim-Grid Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1.27mm Pitch, Solder Termination

P.O.A.

Molex Slim-Grid Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

24

Number Of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Connector System

Board to Board

Current Rating

1.4A

Voltage Rating

125 V

Series

Slim-Grid

Contact Material

Copper

Series Number

78120

Product details

Molex 1.27 mm Slim-Grid Board to Board Connectors

Slim-Grid board to board connectors with a 1.27 x 1.27 mm grid pattern for design flexibility in high density board to board applications. These Slim-Grid board to board header and socket connectors feature single-sided polarization slots and tabs to prevent incorrect orientation and mismating. Locking windows on the header and locking ramps on the socket ensure a secure and robust connection is made when the connectors are mated. The shrouded right angle header connectors feature PCB locating pegs for accurate placement on the PCB and the unshrouded headers feature pick and place caps.

Features and Benefits

• High density 1.27 x 1.27 mm grid design
• Polarization features to prevent mismating
• Locking windows and ramps for secure mating connection
• PCB locating pegs for accurate PCB placement
• Pick and place cap (unshrouded header)

Product Application Information

These 1.27 mm Slim-Grid connectors are ideal for use in high density board to board applications in the automotive industrial and consumer industries. Applications include energy efficient appliances, white goods, hubs, routers, switches, car audio and navigation systems, control boards, lighting luminaries, smartphones and other portable electronic devices.

1.27mm Molex Board-to-board