Technical documents
Specifications
Brand
MolexGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel, Tin over Nickel
Number Of Contacts
288
Pitch
0.85mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Nylon
SDRAM Type
DDR4
Latching
Yes
Row Spacing
0.85mm
Maximum Contact Resistance
10.0mΩ
Current Rating
750.0mA
Series Number
78730
Minimum Operating Temperature
-55°C
Voltage Rating
29.0 Vrms
Maximum Operating Temperature
+85°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Female
Memory Socket Type
DIMM Socket
Body Orientation
Straight
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel, Tin over Nickel
Number Of Contacts
288
Pitch
0.85mm
Mounting Type
Surface Mount
Termination Method
Solder
Housing Material
Nylon
SDRAM Type
DDR4
Latching
Yes
Row Spacing
0.85mm
Maximum Contact Resistance
10.0mΩ
Current Rating
750.0mA
Series Number
78730
Minimum Operating Temperature
-55°C
Voltage Rating
29.0 Vrms
Maximum Operating Temperature
+85°C
Country of Origin
China