Technical documents
Specifications
Brand
MolexCard Type
Micro SIM
Insertion/Removal Method
Hinged Cover
Gender
Female
Pitch
1.4mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
SMT
Series Number
78800
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Molex Hinged micro SIM Card Connector - 78800 Series
78800 series micro SIM card connector with a low profile height of 1.40 mm offering vertical PCB space saving. This micro SIM card connector has a hinged design for easy card insertion and removal. The hinged lid can open 180° which eliminates damage to the terminals when the card is loaded. The top loading design of this connector makes it ideal for use in mid-board layouts where front or side entry connectors cannot be used. Card polarization features ensure correct card orientation preventing misinsertion. Retention features on the shell provide a secure connection to the PCB.
Features and Benefits
• Low profile height of 1.40 mm
• Compact space saving design
• Hinged design for easy card insertion and withdrawal
• Card polarizaton features
• PCB retention features
Product Application Information
The hinged, top loading design of this micro SIM card connector makes it ideal for use in tight spaced, top loading applications.
Memory Card Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexCard Type
Micro SIM
Insertion/Removal Method
Hinged Cover
Gender
Female
Pitch
1.4mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
SMT
Series Number
78800
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
Molex Hinged micro SIM Card Connector - 78800 Series
78800 series micro SIM card connector with a low profile height of 1.40 mm offering vertical PCB space saving. This micro SIM card connector has a hinged design for easy card insertion and removal. The hinged lid can open 180° which eliminates damage to the terminals when the card is loaded. The top loading design of this connector makes it ideal for use in mid-board layouts where front or side entry connectors cannot be used. Card polarization features ensure correct card orientation preventing misinsertion. Retention features on the shell provide a secure connection to the PCB.
Features and Benefits
• Low profile height of 1.40 mm
• Compact space saving design
• Hinged design for easy card insertion and withdrawal
• Card polarizaton features
• PCB retention features
Product Application Information
The hinged, top loading design of this micro SIM card connector makes it ideal for use in tight spaced, top loading applications.