Molex Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Plug-In Termination

RS Stock No.: 144-8150Brand: MolexManufacturers Part No.: 791077004
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

125 V

Contact Material

Bronze

Series Number

79107

Stock information temporarily unavailable.

P.O.A.

Molex Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Plug-In Termination

P.O.A.

Molex Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Plug-In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Plug-In

Current Rating

12A

Voltage Rating

125 V

Contact Material

Bronze

Series Number

79107