Molex 79107 Series Vertical Through Hole Mount PCB Connector, 18-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 213-4701Brand: MolexManufacturers Part No.: 791077008
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

79107

Series Number

79107

Country of Origin

Singapore

P.O.A.

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 18-Contact, 2-Row, 2mm Pitch, Solder Termination

P.O.A.

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 18-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

79107

Series Number

79107

Country of Origin

Singapore