Molex 79107 Series Vertical Through Hole Mount PCB Connector, 40-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 213-4706Brand: MolexManufacturers Part No.: 791077019
brand-logo
View all in PCB Sockets

Technical documents

Specifications

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

79107

Series Number

79107

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 13) (ex VAT)

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 40-Contact, 2-Row, 2mm Pitch, Solder Termination

P.O.A.

Each (In a Tube of 13) (ex VAT)

Molex 79107 Series Vertical Through Hole Mount PCB Connector, 40-Contact, 2-Row, 2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

2mm

Type

Receptacle

Mounting Type

Through Hole

Body Orientation

Vertical

Termination Method

Solder

Series

79107

Series Number

79107

Country of Origin

Malaysia