Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex Female Female Pre-Crimped Lead, 300mm, 16AWG, Black

RS Stock No.: 323-559Brand: MolexManufacturers Part No.: 797581096
brand-logo
View all in Crimped Wire

Technical documents

Specifications

Brand

Molex

Series

79758

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

16AWG

Cable Length

300mm

Sheath Colour

Black

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Molex Female Female Pre-Crimped Lead, 300mm, 16AWG, Black

P.O.A.

Molex Female Female Pre-Crimped Lead, 300mm, 16AWG, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Series

79758

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

16AWG

Cable Length

300mm

Sheath Colour

Black

Country of Origin

India