Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex CMD 15 Way D-sub Connector Socket, 1.27mm Pitch

RS Stock No.: 126-6930Brand: MolexManufacturers Part No.: 834229018Distrelec Article No.: 30396732
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Molex

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

23.75mm

Width

42.78mm

Depth

8.38mm

Dimensions

23.75 x 42.78 x 8.38mm

Series

CMD

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+80°C

Contact Size

15

Country of Origin

China

Product details

Molex Commercial Micro-D Connector Cable Assemblies

From Molex, a series of Commercial Micro-D moulded cable connector assemblies available with 9 and 25 way high density female Micro-D connectors to pigtail free end. The robust moulded connectors have two hand tighten 2-56 UNC jackscrews and are terminated to a shielded 28 AWG cable.

Features and Benefits

Robust moulded Micro-D connectors
Shielded 28 AWG cable
High density 1.27 mm pitch
Supports hot pluggable applications

Applications

Servers
Storage
Network switching and core routers
Process control
Robotics

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Molex CMD 15 Way D-sub Connector Socket, 1.27mm Pitch

P.O.A.

Molex CMD 15 Way D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Molex

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

1A

Housing Material

Liquid Crystal Polymer

Voltage Rating

600.0 V

Length

23.75mm

Width

42.78mm

Depth

8.38mm

Dimensions

23.75 x 42.78 x 8.38mm

Series

CMD

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+80°C

Contact Size

15

Country of Origin

China

Product details

Molex Commercial Micro-D Connector Cable Assemblies

From Molex, a series of Commercial Micro-D moulded cable connector assemblies available with 9 and 25 way high density female Micro-D connectors to pigtail free end. The robust moulded connectors have two hand tighten 2-56 UNC jackscrews and are terminated to a shielded 28 AWG cable.

Features and Benefits

Robust moulded Micro-D connectors
Shielded 28 AWG cable
High density 1.27 mm pitch
Supports hot pluggable applications

Applications

Servers
Storage
Network switching and core routers
Process control
Robotics

You may be interested in