Molex, 84700 Dust Cap for use with RJ45 Connectors

RS Stock No.: 839-5788Brand: MolexManufacturers Part No.: 84700-0003
brand-logo

Technical documents

Specifications

Brand

Molex

Accessory Type

Dust Cap

For Use With

RJ45 Connectors

Colour

Black

Material

Polyester

Series

84700

Interface Type

RJ45

Series Number

84700

Country of Origin

Mexico

Product details

Molex Industrial Ethernet RJ45 Dust Caps

Dust cap for use with industrial USB panel mount RJ45 receptacles with 8 circuits (see stock number 822-3289). This RJ45 dust cap is made from black polyester with a with a nitrile seal and a polypropylene tether.

Molex Range

Stock information temporarily unavailable.

P.O.A.

Molex, 84700 Dust Cap for use with RJ45 Connectors

P.O.A.

Molex, 84700 Dust Cap for use with RJ45 Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Molex

Accessory Type

Dust Cap

For Use With

RJ45 Connectors

Colour

Black

Material

Polyester

Series

84700

Interface Type

RJ45

Series Number

84700

Country of Origin

Mexico

Product details

Molex Industrial Ethernet RJ45 Dust Caps

Dust cap for use with industrial USB panel mount RJ45 receptacles with 8 circuits (see stock number 822-3289). This RJ45 dust cap is made from black polyester with a with a nitrile seal and a polypropylene tether.

Molex Range