Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Automotive Connector
Series
87421
Minimum Wire Size mm²
0.05
Termination Method
Crimp
Maximum Wire Size mm²
0.14
Maximum Wire Size AWG
30AWG
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Molex 87421 Series Female Crimp Terminal, 30AWG Max
100
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Molex 87421 Series Female Crimp Terminal, 30AWG Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MolexGender
Female
For Use With
Automotive Connector
Series
87421
Minimum Wire Size mm²
0.05
Termination Method
Crimp
Maximum Wire Size mm²
0.14
Maximum Wire Size AWG
30AWG
Country of Origin
Malaysia