Molex Milli-Grid Series Surface Mount PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 213-4770Brand: MolexManufacturers Part No.: 878325722
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

16

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Malaysia

P.O.A.

Each (On a Reel of 500) (ex VAT)

Molex Milli-Grid Series Surface Mount PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

P.O.A.

Each (On a Reel of 500) (ex VAT)

Molex Milli-Grid Series Surface Mount PCB Header, 16 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Molex

Series

MILLI-GRID

Pitch

2.0mm

Number Of Contacts

16

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Country of Origin

Malaysia