Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex USB 2.0, Male USB A to Male Mini USB B, 1m

RS Stock No.: 627-2908Brand: MolexManufacturers Part No.: 88732-8602Distrelec Article No.: 30300586
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Molex

Length

1m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Distrelec Product Id

30300586

Connector A

USB A

Connector B

Mini USB B

Country of Origin

China

Product details

Molex Male USB A to Male Mini USB B USB Cables

Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB A is a standard USB interface coupled with a male mini USB B, perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger.

Features and Benefits

• Dual Ended Connectors
• USB Type A-to-Mini-B (male to male)
• Excellent RFI/EMI performance
• Lengths: 1 to 2m
• 480 Mbps
• Black or white

On the go (OTG)

On the go feature allows your device to connect to another peripheral device to share information without the aid of a computer.

Male USB A to Male Mini USB B USB Cable Options

Length: 1 m = RS stock no: 627-2908
Length: 1.5 m = RS stock no: 822-3226

Typical Applications

Typical Applications:

USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adapters and pointing devices. They are also used to provide electrical power to portable devices via a wall adapter or computer. There are several types of USB connectors such as:
• USB A
• USB B
• USB C
• Mini USB (A,B,C)
• Micro USB (A,B,C)

FAQ:

What does IP rating mean for USB cables?

IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection.

What USB cable type describes?

USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standards that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Molex USB Connectors

You may be interested in
USB Mini B Interface Adapter
P.O.A.Each (ex VAT)
USB Cable Assembly, 1.5m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Molex USB 2.0, Male USB A to Male Mini USB B, 1m

P.O.A.

Molex USB 2.0, Male USB A to Male Mini USB B, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
USB Mini B Interface Adapter
P.O.A.Each (ex VAT)
USB Cable Assembly, 1.5m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Molex

Length

1m

Connector 1

USB A

Connector 2

Mini USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Connector B Gender

Male

Distrelec Product Id

30300586

Connector A

USB A

Connector B

Mini USB B

Country of Origin

China

Product details

Molex Male USB A to Male Mini USB B USB Cables

Molex male USB A to male mini USB B USB cables is the ideal low-cost cable connector for industrial and commercial applications. These USB cables offer high-speed performance when you need to connect portable or mobile equipment. Molex male USB A is a standard USB interface coupled with a male mini USB B, perfect for connecting compact portable electronic devices such as cameras and phones to a computer or charger.

Features and Benefits

• Dual Ended Connectors
• USB Type A-to-Mini-B (male to male)
• Excellent RFI/EMI performance
• Lengths: 1 to 2m
• 480 Mbps
• Black or white

On the go (OTG)

On the go feature allows your device to connect to another peripheral device to share information without the aid of a computer.

Male USB A to Male Mini USB B USB Cable Options

Length: 1 m = RS stock no: 627-2908
Length: 1.5 m = RS stock no: 822-3226

Typical Applications

Typical Applications:

USB cables are typical components used to provide a connection from computers to peripherals such as keyboards, printers, portable media players, network adapters and pointing devices. They are also used to provide electrical power to portable devices via a wall adapter or computer. There are several types of USB connectors such as:
• USB A
• USB B
• USB C
• Mini USB (A,B,C)
• Micro USB (A,B,C)

FAQ:

What does IP rating mean for USB cables?

IP (Ingress Protection) is the protection level against the intrusion of water or dust for USB cables. The IP rating is described by two numbers: e.g. IP65 where the first digit stands for SOLIDS and second for LIQUIDS materials. The higher number is the higher level of protection.

What USB cable type describes?

USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standards that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Molex USB Connectors

You may be interested in
USB Mini B Interface Adapter
P.O.A.Each (ex VAT)
USB Cable Assembly, 1.5m
P.O.A.Each (ex VAT)